The Johanson 0400FA15A0400E is a 0805 FM filter with a capacitance of 18pF and an impedance of 50R. It operates within a frequency range of 200MHz and has a DC rated voltage of 25V. The filter is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0400FA15A0400E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Filter Type | FM |
| Frequency | 400MHz |
| Height | 0.7mm |
| Impedance | 50R |
| Insertion Loss | 20dB |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0400FA15A0400E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.