Sign in to ask questions about the Johanson 0892DP15A1940E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 0892DP15A1940E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.94GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0892DP15A1940E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.