880 MHz - 915 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.7 dB INSERTION LOSS-MAX
Johanson 0898CF15A035 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 0898CF15A035 to view detailed technical specifications.
No datasheet is available for this part.