
Directional Coupler, 880MHz Min, 915MHz Max, 0.7dB Insertion Loss-Max, LEAD FREE PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 14dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
