The 0900FM15D0039 is a miniature integrated impedance-matched filter designed specifically for the Semtech SX1261, SX1262, and LLCC68 chipsets. It operates in the 902-928 MHz frequency band, providing low insertion loss and high harmonic attenuation. This ceramic component integrates the necessary matching network and low-pass filter into a compact 0805 surface-mount package, simplifying RF front-end design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0900FM15D0039E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 902 - 928MHz |
| Insertion Loss | 0.8 typical, 1.4 maxdB |
| Return Loss | 12 mindB |
| Input Impedance | Conjugate match to SX1261/SX1262/LLCC68Ohms |
| Output Impedance | 50Ohms |
| Power Capacity | 2 max (CW)W |
| Attenuation (1724 - 1856MHz) | 25 mindB |
| Attenuation (2586 - 2784MHz) | 35 mindB |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Johanson 0900FM15D0039E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.