
Signal Conditioning Balun Ceramic Chip
Johanson 0900PC15A0013E technical specifications.
| Package/Case | 0805 |
| Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.