Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 0915AT43A0042E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 42MHz |
| Frequency | 915MHz |
| Gain | -4dB |
| Height | 0.047inch |
| Impedance | 50R |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0915AT43A0042E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.