Sign in to ask questions about the Johanson 0920DP18A1795E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 0920DP18A1795E technical specifications.
| Package/Case | 1206 |
| Frequency | 1.795GHz |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0920DP18A1795E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.