This Johanson capacitor features a capacitance of 1uF with a tolerance of 80%. It is available in a 0603 package and is constructed with an X5R dielectric material. The component is rated for operation between -55°C and 85°C and is suitable for use with a maximum DC voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 80% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |