LOW ESR 0603,0.47 F,80/-20%,10V / 7 Inch Reel
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 80% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |