MLCC 0603,160pF, 5%,100V / 7 Inch Reel
Checking distributor stock and pricing after the page loads.
Johanson 101R14N161JV4T technical specifications.
| Capacitance | 160pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.