
This Johanson 101X18W223MV4T capacitor features a capacitance of 22nF with a tolerance of 20%. It is packaged in a 1206 case with a depth of 1.6mm and length of 3.15mm. The dielectric material is X7R, suitable for applications requiring a stable capacitance over temperature. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
