The Johanson 201S42E271KV4S is a 200V capacitor with a capacitance of 270pF and a tolerance of 10%. It features a C0G dielectric and is packaged in a 2828 case code. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Johanson 201S42E271KV4S technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.