
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 10% tolerance. Features X7R dielectric material and a 2kV DC rated voltage. Surface mountable in a 1206 (3216 metric) case code, measuring 3.15mm L x 1.6mm W x 1.27mm H. Operates from -55°C to 125°C and is supplied in tape and reel packaging. RoHS compliant.
Johanson 202R18W471KV4E technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R18W471KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
