
Surface mount ceramic antenna with 2-pin configuration, designed for 2400-2500 MHz frequency range. Features a typical gain of 2dB and is housed in a compact Case 43-1 measuring 7mm x 2mm x 1.2mm. Optimized for PCB integration.
Johanson 2450AT43A100E technical specifications.
| Package/Case | Case 43-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Ceramic |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 2dB |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8534000085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 2450AT43A100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.