
Surface mount RF antenna operating at 2.45GHz, with a 100MHz bandwidth spanning 2.4GHz to 2.5GHz. Features 1dB gain, 50 Ohm impedance, and 3W maximum input power. Designed for surface mounting with solder termination, this antenna has dimensions of 9.5mm length, 2mm width, and 1.2mm height, and operates within a temperature range of -40°C to 85°C.
Johanson 2450AT45A100E technical specifications.
| Bandwidth | 100MHz |
| Frequency | 2.45GHz |
| Gain | 1dB |
| Height | 1.2mm |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 3W |
| Length | 9.5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -9.5dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450AT45A100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
