
The Johanson 2450BL14C200T is a surface mount SMD/SMT component with a 0603 case code, operating between -40°C and 85°C. It has a frequency of 2.45GHz and an impedance of 200R, with an insertion loss of 1.3dB. This component is RoHS compliant and available in quantities of 4000 per reel.
Johanson 2450BL14C200T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 200R |
| Insertion Loss | 1.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 2450 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BL14C200T to view detailed technical specifications.
No datasheet is available for this part.