The Johanson 2450DP15K5400E is a diplexer designed for use in RF applications, with a frequency band spanning 2400 to 2500 MHz and 4900 to 5950 MHz. It exhibits a maximum low band insertion loss of 0.5 and a maximum high band insertion loss of 0.65. The device also provides a minimum low band attenuation of 20 and a minimum high band attenuation of 15. The Johanson 2450DP15K5400E operates over a temperature range of -40 to 85°C and has a maximum input power of 2W. It features a 6-pin SMD package with a minimum impedance of 50 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Diplexer |
| Frequency Band | 2400 to 2500/4900 to 5950MHz |
| Maximum Low Band Insertion Loss | 0.5dB |
| Maximum High Band Insertion Loss | 0.65dB |
| Minimum Low Band Attenuation | 20dB |
| Minimum High Band Attenuation | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 20dB |
| Maximum Input Power | 2W |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |