Sign in to ask questions about the Johanson 2500BL14M050T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 2500BL14M050T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| Series | 2500 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2500BL14M050T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
