Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C Ultra Low ESR T/R
Johanson 250R05L101JG4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R05L101JG4T to view detailed technical specifications.
No datasheet is available for this part.