This Johanson 16pF ceramic capacitor features a C0G dielectric and is rated for 25V with a 10% tolerance. It is available in a 0201 package and is surface mountable. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Johanson 250R05L160KV4T technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L160KV4T to view detailed technical specifications.
No datasheet is available for this part.