
This Johanson 0201 SMD ceramic capacitor has a capacitance of 20pF and a voltage rating of 25V with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in quantities of 15000 per reel. The capacitor is RoHS compliant and features a C0G dielectric. It is designed for surface mount applications and has dimensions of 0.3mm depth, 0.012inch width, 0.024inch length, and 0.013inch thickness.
Johanson 250R05L200JV4T technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L200JV4T to view detailed technical specifications.
No datasheet is available for this part.