This Johanson ceramic capacitor features a capacitance of 4.7uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.57mm in width, 3.17mm in length, and 1.78mm in height. It is a multilayer ceramic capacitor with a 1206 package type.
Johanson 250R18W475MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R18W475MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.