The Johanson 250R18X475KV4E is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 form factor with dimensions of 1.57mm width, 3.17mm length, and 1.78mm height.
Johanson 250R18X475KV4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 250R18X475KV4E to view detailed technical specifications.
No datasheet is available for this part.