
This Johanson 1206 ceramic chip capacitor features a capacitance of 4.7uF, a voltage rating of 25VDC, and a tolerance of 20%. It has a dielectric of X5R and is constructed with a flat, ceramic case style. The capacitor operates over a temperature range of -55 to 85 degrees Celsius and is suitable for surface mount applications.
Johanson 250R18X475MV4E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.17 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 1.78(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.17 X 1.57 X 1.78 |
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R18X475MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.