Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 1206 85°C Low ESR T/R
Johanson 250R18X475MV4T technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 250R18X475MV4T to view detailed technical specifications.
No datasheet is available for this part.