This Johanson 251S48W125MV4E is a 1.2uF ceramic chip capacitor with a 250VDC working voltage and 20% tolerance. It features a X7R dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 3.55mm.
Johanson 251S48W125MV4E technical specifications.
| Capacitance | 1.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 251S48W125MV4E to view detailed technical specifications.
No datasheet is available for this part.