
Johanson 27263 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 27263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.