Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 302S43W472KV3E-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 302S43W472KV3E-SC technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W472KV3E-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.