This Johanson surface mount component features a 50R impedance and operates at a frequency of 3.5GHz with an insertion loss of 2.9dB. It is packaged in a 1008 case and is designed for surface mount applications. The operating temperature range is between -40°C and 85°C. The component is supplied on tape and reel in quantities of one.
Sign in to ask questions about the Johanson 3500FB39A0050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 3500FB39A0050E technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 3.5GHz |
| Impedance | 50R |
| Insertion Loss | 2.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3500FB39A0050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
