This Johanson surface mount component features an impedance of 50 ohms and operates at frequencies up to 3.55 GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a 1008 case code, suitable for surface mount applications.
Sign in to ask questions about the Johanson 3550FB39C0050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 3550FB39C0050E technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 3.55GHz |
| Impedance | 50R |
| Insertion Loss | 3.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3550FB39C0050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.