
The Johanson 3600BL14M050T is a surface mount capacitor with an impedance of 50 ohms and a frequency range of 3.3 to 3.9 GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a 0603 case and is available on a tape and reel. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 3600BL14M050T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 3.6GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Length | 1.6mm |
| Max Frequency | 3.9GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | 9.5dB |
| Series | 3600 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Johanson 3600BL14M050T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.