The Johanson 4000BL14U100T is a surface mount component with a 0603 package and 100 ohm impedance. It operates over a temperature range of -40°C to 85°C and has an insertion loss of 1.2 dB. The component is packaged in tape and reel format and is suitable for high-frequency applications up to 4 GHz.
Johanson 4000BL14U100T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 4GHz |
| Impedance | 100R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 4000 |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Johanson 4000BL14U100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.