
12pF, 50V C0G dielectric multilayer ceramic capacitor with 2% tolerance. Features ultra-low ESR and a 0402 (1005 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Johanson 500R07S120GV4T technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S120GV4T to view detailed technical specifications.
No datasheet is available for this part.
