
The 470pF 5% X7R Ceramic Capacitor 0603 from Johanson is a multilayer ceramic capacitor with a capacitance of 470 picofarads and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in a 0603 case. This component is RoHS compliant and available in quantities of 4000 per reel.
Johanson 500R14W471JV4T technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R14W471JV4T to view detailed technical specifications.
No datasheet is available for this part.