![JOHANSON DIELECTRICS 500X43W474MF4E SMD Multilayer Ceramic Capacitor, X2Y Series, 0.47 F, 20%, X7R, 50 V, 1812 [4532 Metric]](https://static.datasheets.com/image/25726047-johanson-500x43w474mf4e-image.jpg)
JOHANSON DIELECTRICS 500X43W474MF4E SMD Multilayer Ceramic Capacitor, X2Y Series, 0.47 F, 20%, X7R, 50 V, 1812 [4532 Metric]
Johanson 500X43W474MF4E technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X43W474MF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.