Data Line Filter, 1 Function(s), 50V,
Johanson 500X43W474MV4 technical specifications.
| Number of Functions | 1 |
| Manufacturer Series | 500X43W474MV4 |
| Capacitance | 940000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X43W474MV4 to view detailed technical specifications.
No datasheet is available for this part.