
Feed-through ceramic capacitor featuring 470nF capacitance and a 50V DC voltage rating. This surface mount component utilizes an X7R dielectric with a 20% tolerance, housed in an 1812 (4532 metric) case. Operating across a temperature range of -55°C to 125°C, it offers a compact 3.175mm width and depth. Packaged on tape and reel, this RoHS compliant component is ideal for filtering and decoupling applications.
Johanson 500X43W474MV4E technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 0.174inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X43W474MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.