
Surface mount data line filter featuring 400nF capacitance and a 50V DC rating. This EMI/RFI filter, designed for data lines, operates within a -55°C to 125°C temperature range and utilizes X7R dielectric. Packaged in an EIA STD 1410 (3527 metric) case with 3 pins, it offers 20% capacitance tolerance and is supplied on tape and reel.
Johanson 500X44W404MV4E technical specifications.
| Capacitance | 400nF |
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3527 |
| Package/Case | 1410 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Height | 1.778mm |
| Length | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500X44W404MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
