Cap Feed Through 0.47uF 50VDC X7R 20% Flat 1410 125°C
Johanson 500X44W474MV4E technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 500X44W474MV4E to view detailed technical specifications.
No datasheet is available for this part.