The Johanson 501R15N120JV4T is a 12pF ceramic chip capacitor with a rated voltage of 500VDC and a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125°C. It is suitable for microwave applications and is part of the Polyterm series.
Johanson 501R15N120JV4T technical specifications.
| Capacitance | 12pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Polyterm® |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 501R15N120JV4T to view detailed technical specifications.
No datasheet is available for this part.