
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 500V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C, with dimensions of 2.03mm length, 1.27mm depth, and 0.05inch width. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Johanson 501R15W103KV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501R15W103KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
