Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 0.1uF 10% X7R
Johanson 501S41W104KV4E technical specifications.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.