The Johanson 501S42E470KV4W is a 47pF multilayer ceramic capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is packaged in a 1111 type package with a depth and length of 2.79mm. The capacitor features a C0G dielectric and is RoHS compliant. It has a minimum operating temperature of -55°C and is suitable for use in a variety of applications.
Johanson 501S42E470KV4W technical specifications.
| Capacitance | 47pF |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S42E470KV4W to view detailed technical specifications.
No datasheet is available for this part.