
Multilayer Ceramic Capacitor (MLCC) with X1/Y2 safety ratings, offering 33pF capacitance and 250VAC/250VDC voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in an 1808 (4520 metric) surface-mount case with 5% tolerance, delivered on tape and reel.
Johanson 502R29N330JV3E-****-SC technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| Series | SC |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29N330JV3E-****-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.