Sign in to ask questions about the Johanson 502R30N102KV3USC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 502R30N102KV3USC technical specifications.
| Capacitance | 1nF |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | C0G |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30N102KV3USC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.