Multilayer Ceramic Capacitors MLCC - SMD/SMT 5Kvolts 330pF 20% X7R
Johanson 502S47W331MV3U-****-SC technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.