
This Johanson chip antenna operates at a frequency of 5.9GHz with a bandwidth of 1GHz and an impedance of 50R. It is packaged in a ceramic case and is designed for surface mount applications. The antenna has a height of 0.051inch and a length of 3.2mm, with a width of 1.6mm. It can dissipate a maximum power of 500mW and has a return loss of -9.5dB.
Johanson 5400AT18A1000E technical specifications.
| Bandwidth | 1GHz |
| Package/Case | Ceramic |
| Frequency | 5.4GHz |
| Gain | -2.5dB |
| Height | 0.051inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 5900MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Return Loss | -9.5dB |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5400AT18A1000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
