
CAPACITOR TRIMMER 1PF-30PF, 250V, SMD; Capacitance Min:1pF; Capacitance Max:30pF; Capacitance Tolerance:-; Adjustment Type:-; Voltage Rating:250V; Capacitor Terminals:SMD; Packaging:Each; Operating Temperature Min:-65 C; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 5641 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5641 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
