
The 5800BL15B100E is a surface mount component from Johanson, with a package code of 0805 and a frequency range of 5.725 to 5.875 GHz. It has an impedance of 100R and an insertion loss of 1dB. The component operates between -40°C and 85°C and is packaged on a tape and reel. It is not compliant with Reach SVHC regulations.
Johanson 5800BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.8GHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Frequency | 5.875GHz |
| Min Frequency | 5.725GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| Series | 5800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5800BL15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.